
Dual-output AC/DC power supply delivering 5.28W total output power. Features 24V at 220mA and 12V at 220mA outputs. Through-hole, PCB mountable with 3kV isolation voltage. Operates from -10°C to 70°C and boasts 67% efficiency. Approvals include UL, CSA, VDE, IEC, and EN.
Cosel YAW512E technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current - Output 1 | 220mA |
| Current - Output 2 | 220mA |
| Current Rating | 220mA |
| Depth | 19.5mm |
| Efficiency | 67% |
| Height | 19.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 220mA |
| Output Power | 5.28W |
| Output Voltage | 24V |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 85g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAW512E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
