Board mount DC/DC converter, 5.1W output power, featuring dual 15V and 30V outputs, each with 170mA current rating. This regulated AC-DC power supply module offers 3kV isolation voltage and operates within a -10°C to 70°C temperature range. Approvals include UL, CSA, VDE, IEC, and EN, with a 67% efficiency. The hybrid module is RoHS compliant and designed for through-hole PCB mounting.
Cosel YAW515E technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current - Output 1 | 170mA |
| Current - Output 2 | 170mA |
| Current Rating | 170mA |
| Depth | 19.5mm |
| Efficiency | 67% |
| Height | 19.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 170mA |
| Output Power | 5.1W |
| Output Voltage | 30V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 85g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAW515E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.