Cosel YS1505A technical specifications.
| Approvals | cULus |
| Current - Output 1 | 3A |
| Efficiency | 75% |
| Height | 20.5mm |
| Input Current | 3A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 65mm |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | Y |
| Voltage - Output 1 | 5V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel YS1505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.