Cosel ZS1R50505 technical specifications.
| Input Current | 420mA |
| Output Current | 250mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZS1R50505 to view detailed technical specifications.
No datasheet is available for this part.