Cosel ZS1R50512 technical specifications.
| Input Current | 480mA |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Current | 120mA |
| Output Power | 1.44W |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZS1R50512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.