
Isolated analog circuit IC with 5V, 600mA output, delivering 3W of power. Features a nominal input voltage of 24V and an efficiency of 71%. Designed for through-hole PCB mounting, it operates within a temperature range of -20°C to 71°C and boasts 500V isolation. This lead-free, RoHS-compliant component is CE, cULus, and TUV approved.
Cosel ZTS32405 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 600mA |
| Depth | 26mm |
| Efficiency | 71% |
| Height | 1.02inch |
| Input Current | 176mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.881849oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTS32405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
