Cosel ZTS34805 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 26mm |
| Efficiency | 71% |
| Height | 1.02inch |
| Input Current | 88mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.881849oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTS34805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.