
Dual-output analog IC providing 15V and 30V at 50mA each, with a total output power of 1.5W. Features 500V isolation voltage and 67% efficiency. Operates from a 5V nominal input with a maximum input current of 448mA. Designed for through-hole PCB mounting, this RoHS compliant component is CUL approved and operates within a temperature range of -20°C to 71°C.
Cosel ZTW1R50515 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 21mm |
| Efficiency | 67% |
| Height | 0.39inch |
| Input Current | 448mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW1R50515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
