Cosel ZUS102412 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 900mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 550mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Weight | 1.410958oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS102412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.