Cosel ZUS102415-G technical specifications.
| Current - Output 1 | 700mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 250 |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 1.410958oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS102415-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.