Cosel ZUS254815-A technical specifications.
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 200 |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS254815-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.