Cosel ZUS31215 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 200mA |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 338mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Weight | 0.564383oz |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS31215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.