Isolated DC-DC regulated power supply module, 6W output power, 5V single output voltage, 1.2A output current. Features through-hole PCB mounting, hybrid construction, and a compact package measuring 1.75" x 1.1" x 0.28". Operates from -20°C to +71°C with 500V isolation voltage. Approvals include CE, cULus, and TUV. RoHS compliant.
Cosel ZUS61205 technical specifications.
| Approvals | CE, cULus, TUV |
| Current - Output 1 | 1.2A |
| Depth | 7mm |
| Height | 0.28inch |
| Input Current | 690mA |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 5V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUS61205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.