Board mount DC-DC converter, 10W output power, featuring dual 15V and 30V outputs, each with 300mA current capability. This hybrid module operates with a nominal 5V input, achieving 75% efficiency. Designed for through-hole PCB mounting, it offers 500V isolation and is RoHS compliant. Approvals include UL, CSA, and TUV, with a wide operating temperature range of -20°C to 71°C.
Cosel ZUW100515 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 7mm |
| Efficiency | 75% |
| Height | 0.28inch |
| Input Current | 2.4A |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 1.410958oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW100515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.