Board mount DC-DC converter, 15W output power, featuring dual outputs of 12V at 650mA and 24V at 650mA. Input voltage range is 9-18V, with a nominal input of 12V and maximum input current of 1.57A. Achieves 83% efficiency and offers 500V isolation voltage. Designed for through-hole PCB mounting, this enclosed converter operates from -20°C to 71°C and is RoHS compliant.
Cosel ZUW151212 technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Depth | 8.5mm |
| Efficiency | 83% |
| Height | 0.33inch |
| Input Current | 1.57A |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 100ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW151212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.