Board mount DC-DC converter, ZU Series, delivers dual outputs of 12V at 650mA and -12V at 650mA, providing a total output power of 15W. Featuring a wide input voltage range of 36-75V, this enclosed, through-hole component boasts 500V isolation and 83% efficiency. Operating from -20°C to 71°C, it is lead-free, RoHS compliant, and UL, CSA, IEC approved.
Cosel ZUW154812 technical specifications.
| Approvals | UL, CSA, IEC |
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Depth | 8.5mm |
| Efficiency | 83% |
| Height | 0.33inch |
| Input Current | 390mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 100ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2oz |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW154812 to view detailed technical specifications.
No datasheet is available for this part.