Cosel ZUW250512 technical specifications.
| Current - Output 1 | 840mA |
| Current - Output 2 | 840mA |
| Depth | 8.5mm |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 840mA |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW250512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.