Board mount DC-DC converter, 25W output power, featuring dual isolated outputs. Provides 15V at 850mA on output 1 and 30V at 850mA on output 2, with a nominal input voltage of 12V. Offers 500V isolation and operates within a temperature range of -20°C to 71°C. Designed for through-hole PCB mounting, this RoHS compliant module is packaged in bulk.
Cosel ZUW251215 technical specifications.
| Current - Output 1 | 850mA |
| Current - Output 2 | 850mA |
| Depth | 8.5mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 850mA |
| Output Power | 25W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 2.292808oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW251215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.