Cosel ZW62415 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 41.5 |
| Length | 47 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel ZW62415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.