
SPST-NO reed relay featuring a 5VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. This through-hole mount component offers a 500mA contact current rating with Ruthenium contacts and a 0.55ms operate time. Designed for PCB applications, it measures 20.57mm in width, 20.6mm in length, and 5.72mm in height, with a 2.54mm lead pitch. Operating temperature range is -20°C to 85°C.
Coto 2200-2302 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.55ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| Row Spacing | 2.54mm |
| Series | 2200 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2200-2302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
