
Reed relay featuring a 1 Form A, SPST configuration with a 0.5A contact current rating and 200VDC contact voltage rating. This through-hole mount component operates with a 5VDC coil voltage, 13.5mA coil current, and 370 Ohm coil resistance. It offers a 0.5ms operate time and 0.1ms release time, with a Ruthenium contact material. The relay is RoHS compliant and designed for PCB mounting.
Coto 2204-05-401 technical specifications.
| Package/Case | DIP |
| Coil Current | 13.5mA |
| Coil Resistance | 370R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Lead Pitch | 17.78mm |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 2200 |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2204-05-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
