Coto 2204-05-421 technical specifications.
| Package/Case | DIP |
| Coil Current | 13.5mA |
| Coil Resistance | 370R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| Series | 2200 |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 2204-05-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.