Coto 2211-12-201 technical specifications.
| Coil Resistance | 1.5kR |
| Coil Voltage (DC) | 12V |
| Height | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| Resistance | 1500R |
| Row Spacing | 2.54mm |
| Series | 2200 |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Throw Configuration | SPDT |
| Width | 20.57mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2211-12-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.