SPDT Reed Relay with 5VDC coil voltage and 230 Ohm resistance. Features a 0.5A contact rating and operates within a temperature range of -20°C to 85°C. This through-hole mounted relay has 8 terminals with solder termination. Dimensions are 20.57x5.33x9.7mm.
Coto 2341-05-010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coto 2341-05-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.