
This 12V non-latching reed relay has a coil current of 12mA and a contact current rating of 500mA. It operates within a temperature range of -20°C to 85°C and is available in a bulk packaging configuration. The relay is RoHS compliant and features a through hole mount. It has a switching current of 500mA and a throw configuration of SPDT.
Coto 2341-12-010 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 2300 |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2341-12-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
