DPDT reed relay with a 5VDC coil voltage and 90 Ohm coil resistance. Features a dry contact type, 0.25A contact current rating, and 8 terminals for solder termination. Operates reliably across a wide temperature range from -40°C to 125°C. Compact dimensions of 20.57x5.33x9.7mm.
Coto 2372-05-000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coto 2372-05-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.