
SPST dry reed relay featuring a 12VDC coil voltage and 8mA coil current. This momentary action relay offers a 0.5A contact current rating and 200VDC switching voltage with Ruthenium contact material. Designed for through-hole mounting with PC pin termination, it operates within a -20°C to 85°C temperature range and boasts a 0.5ms operate time and 0.1ms release time. RoHS compliant and lead-free.
Coto 2904-12-301 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2904-12-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
