
This 12V non-latching relay has a coil current of 8mA and a contact current rating of 500mA. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The relay operates in 0.5ms and releases in 0.1ms. It is packaged in a rail or tube and is compliant with RoHS regulations.
Coto 2904-12-311 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 2904-12-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
