Coto 2911-05-301 technical specifications.
| Coil Current | 21.7mA |
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 2911-05-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
