
SPDT reed relay featuring a 12VDC coil voltage and 8mA coil current with 1.5kΩ resistance. Offers a 250mA contact current rating with Ruthenium contacts. Through-hole mounting with PC pin termination and a dry contact type. Operates within -20°C to 85°C, with 1ms operate time and 2ms release time. RoHS compliant and lead-free.
Coto 2911-12-321 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | 2900 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 2911-12-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.