
This reed relay features a non-latching coil with a current rating of 14.3mA and a resistance of 350 ohms, requiring a 5V DC voltage. The relay has a contact material of ruthenium and can handle a maximum current of 500mA. It operates within a temperature range of -20°C to 85°C and has a fast operate time of 0.75ms and release time of 0.1ms. The relay is packaged in a rail/Tube format with 33 units per package and is compliant with lead-free and RoHS regulations.
Coto 3501-05-511 technical specifications.
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3501-05-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.