Coto 3501-05-811 technical specifications.
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3501-05-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.