
The Coto 3502-12-510 is a non-latching relay coil with a coil voltage of 12V and a coil resistance of 2kR. It can handle a coil current of 6mA and has a contact current rating of 500mA. The relay is designed for through hole mounting and is available in rail or tube packaging. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
Coto 3502-12-510 technical specifications.
| Coil Current | 6mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3502-12-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.