The 3520-05-911 is a DPST non-latching reed relay with a 5V DC coil voltage and a maximum operating temperature of 85°C. It has a contact current rating of 1A and a coil current of 25mA. The relay is packaged in a rail/Tube format and has a through hole mount. It operates in 2ms and releases in 1ms.
Coto 3520-05-911 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Coto 3520-05-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.