
This DPST relay features a non-latching coil with a current rating of 14.1mA and a resistance of 850 ohms. It operates at 12V DC and has a contact current rating of 1A. The relay is constructed with mercury contacts and is lead-free. It has a fast operate time of 2ms and a release time of 1ms. The relay is available in a package quantity of 33 and is packaged in rail or tube form.
Coto 3520-12-910 technical specifications.
| Coil Current | 14.1mA |
| Coil Resistance | 850R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Coto 3520-12-910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.