
This DIP relay is a non-latching type with a coil resistance of 350 ohms and a coil current of 14.3mA. It operates at a coil voltage of 5V and has a contact current rating of 250mA. The relay is designed for through-hole mounting and has an operating temperature range of -20°C to 85°C. It is lead-free and RoHS compliant, packaged in a DIP case for rail or tube packaging.
Coto 3602-05-82 technical specifications.
| Package/Case | DIP |
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3600 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3602-05-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
