
This DIP relay features a non-latching coil with a current rating of 6mA and a resistance of 2kΩ. It operates within a temperature range of -20°C to 85°C and has a contact current rating of 250mA. The relay is lead-free and RoHS compliant, packaged in a rail or tube format for easy handling. The DIP package allows for through-hole mounting, making it suitable for a variety of applications.
Coto 3602-12-72 technical specifications.
| Package/Case | DIP |
| Coil Current | 6mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3600 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3602-12-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
