Coto 3650-05-72 technical specifications.
| Package/Case | DIP |
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3600 |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3650-05-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.