Coto 5503-24-1 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 575R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Tungsten |
| Features | Shielded |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | 5500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 5503-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.