
This reed relay is a DPST type with a non-latching coil and a contact current rating of 500mA. It operates at a coil voltage of 5V and has a coil current of 33.3mA. The relay is designed for through hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Coto 7102-05-1000 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 33 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7102-05-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
