
This 12V relay has a coil current rating of 12mA and a coil resistance of 1kR. It is a non-latching type with a contact current rating of 500mA. The relay is lead free and compliant with RoHS regulations. It has an operating temperature range of -20°C to 85°C and can operate in 1ms. The release time is 0.1ms. The relay is available in bulk packaging and has a PC pin termination.
Coto 7102-12-1001 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7102-12-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
