
The Coto 7121-24-1000 is a 24V non-latching reed relay with a coil current of 6.9mA and a contact current rating of 500mA. It features a SPST throw configuration and operates within a temperature range of -20°C to 85°C. The relay is mounted through a hole and has a termination of PC Pin. It is compliant with RoHS regulations and is available in a packaging of 40 units per rail or tube.
Coto 7121-24-1000 technical specifications.
| Coil Current | 6.9mA |
| Coil Resistance | 3.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | Reed |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7121-24-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.