
The 7141-12-1000 is a 12V non-latching relay with a coil current of 10.9mA and a contact current rating of 250mA. It features a through hole mount and is compliant with RoHS regulations. The relay operates within a temperature range of -20°C to 85°C and has an operate time of 2ms and a release time of 2.5ms.
Coto 7141-12-1000 technical specifications.
| Coil Current | 10.9mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7141-12-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
