
This SPDT relay is designed for use with 12V DC power and has a contact current rating of 250mA. The relay features a non-latching coil with a resistance of 1.1kΩ and a voltage rating of 12V DC. It has a fast operate time of 2ms and a release time of 2.5ms. The relay is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in bulk packaging and can be mounted through a hole.
Coto 7141-12-1011 technical specifications.
| Coil Current | 10.9mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 2.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7141-12-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
