
This SPDT relay features a 24V non-latching coil with a current rating of 5.7mA and a resistance of 4.2kΩ. The relay has a contact current rating of 250mA and operates within a temperature range of -20°C to 85°C. It is designed for through hole mounting and is compliant with RoHS regulations.
Coto 7141-24-1100 technical specifications.
| Coil Current | 5.7mA |
| Coil Resistance | 4.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7141-24-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
