
The Coto 7142-05-1100 is a DPDT relay with a non-latching coil type and a maximum operating temperature of 85°C. It has a coil current rating of 77mA and a coil resistance of 65R. The relay is designed for through hole mounting and has a contact current rating of 250mA. It is lead free and RoHS compliant, with a packaging style of bulk.
Coto 7142-05-1100 technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 65R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 2.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7142-05-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
