This 3PDT reed relay from Coto features a dry contact arrangement and operates at 5VDC with a coil current of 90.91mA and resistance of 55 Ohms. The relay has a maximum pick-up voltage of 3.75VDC and provides 200VAC isolation across contacts. It can handle a maximum switching voltage of 150VAC and a switching current of 0.25A, with a maximum switching power of 3W. The relay has an electrical life of 100 million operations and can operate at temperatures between -20°C and 85°C. It is mounted through a hole and has 11 terminals.
Coto 7143-05-1101 technical specifications.
| Type | Dry |
| Contact Arrangement | 3PDT |
| DC Coil Voltage | 5V |
| Coil Current | 90.91mA |
| Coil Resistance | 55Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 200VDC(Min)|200VAC(Min) |
| Maximum AC Switching Voltage | 150V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3W |
| Electrical Life | 100MCycles |
| Operate Time | 2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coto 7143-05-1101 to view detailed technical specifications.
No datasheet is available for this part.