Reed Relay 5VDC 55Ohm 0.25A 3PDT(30.23x19.3x9.52)mm THT Dry
Coto 7143-05-1110 technical specifications.
| Type | Dry |
| Contact Arrangement | 3PDT |
| DC Coil Voltage | 5V |
| Coil Current | 90.91mA |
| Coil Resistance | 55Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 200VDC(Min)|200VAC(Min) |
| Maximum AC Switching Voltage | 150V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3W |
| Electrical Life | 100MCycles |
| Operate Time | 2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coto 7143-05-1110 to view detailed technical specifications.
No datasheet is available for this part.