This 3PDT relay features a non-latching coil with a current rating of 90.9mA and a resistance of 55 ohms, requiring a 5V DC voltage supply. The relay is designed for through hole mounting and has an operating temperature range of -20°C to 85°C. The contact current rating is 250mA and the operate and release times are 2ms and 2.5ms, respectively. The relay is lead free and RoHS compliant, making it suitable for a variety of applications.
Coto 7143-05-1111 technical specifications.
| Coil Current | 90.9mA |
| Coil Resistance | 55R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 2.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7143-05-1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
