Coto 7201-05-1010 technical specifications.
| Coil Current | 71.4mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 41 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7201-05-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.